text.skipToContent text.skipToNavigation

Manufacturer Part #

ST24GD00

ST2 Series DPDT On-On Through Hole Power Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch ST24GD00 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: DPDT
Contact Material: Silver
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$6,240.00
USD
Quantity
Web Price
50
$6.32
100
$6.28
150+
$6.24
Product Variant Information section