Manufacturer Part #
ST24GD00
ST2 Series DPDT On-On Through Hole Power Toggle Switch
Product Specification Section
E-Switch ST24GD00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch ST24GD00 - Technical Attributes
Attributes Table
Switch Operation: | On-On |
Circuitry: | DPDT |
Contact Material: | Silver |
Actuator Type: | Toggle |
Bushing Style: | Threaded |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
50
$6.32
100
$6.28
150+
$6.24
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Panel Mount