Manufacturer Part #
1520230-2
DPST (On Off ) 20 A 20.65 mm Baton Screw In Terminal Toggle Switch
Product Specification Section
TE Connectivity 1520230-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1520230-2 - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | DPST |
Actuator Type: | Toggle |
Bushing Style: | Threaded |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
48 Weeks
Quantity
Web Price
100+
$58.25
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount