text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA04H0SB1

TDA Series Ultra Mini SPST 4 Position Surface Mount Half-Pitch DIP Switch

Product Specification Section
C&K TDA04H0SB1 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

C&K Components’ TDA Series of Ultra Miniature Surface Mount Half Pitch DIP Switches offers the perfect solution for Hand-Held and Portable Electronic Devices as well as Instrumentation and Controls applications.  The TDA Series is RoHS complaint and can be packaged in tubes or tape and reel to suit your production requirements.

The TDA series operates with a Single Pole Single Throw (SPST) Normally Open switch function and is available in 2-10 positions (even only) with flush actuators.  All models of the TDA series are process sealed to withstand machine soldering temperatures and pressure wash cleaning methods.  The bifurcated copper alloy with gold plate over nickel plate contacts allow for increased electrical reliability.  Terminals are a copper alloy with gold flash over nickel plate.

The TDA04H0SB1 offers a Single Pole Single Throw (SPST) Normally Open (NO) switch operation. This 4 Position Ultra Miniature Half Pitch DIP Switch offers a flush actuator and is packaged in 70 piece tubes.
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
700
Multiple Of:
70
Total
$924.00
USD
Quantity
Web Price
70
$1.39
210
$1.36
350
$1.34
700
$1.32
1,400+
$1.28