TA(S)-623R-V-T/R in Reel by Diptronics Manufacturing Inc. | Tactile Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TA(S)-623R-V-T/R

TA-6 Series Red 2.35 mm Actuator 50 mA 12 V SMT Right Angle Tactile Switch

ECAD Model:
Mfr. Name: Diptronics Manufacturing Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diptronics Manufacturing Inc. TA(S)-623R-V-T/R - Technical Attributes
Attributes Table
Actuation Force: 2.5N
Actuator Style: Top Actuator
Termination Style: Solder
Dimension: H  2.35mm x L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$171.50
USD
Quantity
Unit Price
700
$0.245
1,400
$0.24
3,500+
$0.235
Product Variant Information section