PTCLTQR1 in Reel by Diptronics Manufacturing Inc. | Tactile Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PTCLTQR1

PT Series 3.5 x 4.7 mm Side Push Top Sealed J-Bend Posts Tactile Switch

ECAD Model:
Mfr. Name: Diptronics Manufacturing Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diptronics Manufacturing Inc. PTCLTQR1 - Technical Attributes
Attributes Table
Actuation Force: 2.2N
Actuator Style: Side Actuated
Termination Style: J-Bend
Dimension: L  3.5mm x W  4.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$552.00
USD
Quantity
Unit Price
3,000+
$0.184
Product Variant Information section