Manufacturer Part #
KSC422G70SHLFSPF
KSC-PF Series 6.2 x 6.2 x 5.1 mm 1.8 N G-Lead Potting Friendly Tact Switch
Product Specification Section
C&K KSC422G70SHLFSPF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K KSC422G70SHLFSPF - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | SPST |
Voltage Rating: | 32V |
Current Rating: | 50mA |
Insulation Resistance: | 10MΩ |
Actuation Force: | 1.8N |
Contact Material: | Silver |
Contact Plating: | Silver |
Actuator Style: | Soft |
Termination Style: | Gull Wing |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -40°C to +85°C |
Dimension: | H 2.9mm x L 6.2mm x W 6.2mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1,000
$0.37
2,000
$0.36
3,000
$0.355
4,000
$0.355
5,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount