text.skipToContent text.skipToNavigation

Manufacturer Part #

EVP-AFKB65

EVPAF Series SPST 1.3 N Top Actuated J-Lead Non-Illuminated Tactile Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic EVP-AFKB65 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 15V
Current Rating: 0.02A
Insulation Resistance: 50MΩ
Operating Force: 347gf
Actuator Style: Pushbutton
Termination Style: J-Bend
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$1,920.00
USD
Quantity
Web Price
8,000+
$0.24