Manufacturer Part #
EVP-AF7B65
EVPAF Series SPST 2.4 N Top Actuated J-Lead Non-Illuminated Tactile Switch
Product Specification Section
Panasonic EVP-AF7B65 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EVP-AF7B65 - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST |
Voltage Rating: | 12V |
Insulation Resistance: | 50MΩ |
Operating Force: | 245gf |
Actuator Style: | Top Actuator |
Termination Style: | J-Bend |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -40°C to +85°C |
Dimension: | H 0.65mm x L 3mm x W 2.6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1
$0.305
20
$0.275
125
$0.26
750
$0.245
4,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
8000 per
Mounting Method:
Surface Mount