DTSMW-65N-V-T/R in Reel by Diptronics Manufacturing Inc. | Tactile Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DTSMW-65N-V-T/R

DTS Series 180 gf Force Surface Mount Washable Solderable Tactile Switch

ECAD Model:
Mfr. Name: Diptronics Manufacturing Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diptronics Manufacturing Inc. DTSMW-65N-V-T/R - Technical Attributes
Attributes Table
Actuation Force: 1.56N
Actuator Style: Top Actuator
Termination Style: Gull Wing
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1900
Multiple Of:
1900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$307.80
USD
Quantity
Unit Price
1,900
$0.162
3,800+
$0.159
Product Variant Information section