DTSA-648R-V in Bag by Diptronics Manufacturing Inc. | Tactile Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DTSA-648R-V

DTSA Series Red Actuator Right Angle & Ground Terminal Tactile Switch

ECAD Model:
Mfr. Name: Diptronics Manufacturing Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diptronics Manufacturing Inc. DTSA-648R-V - Technical Attributes
Attributes Table
Actuation Force: 2.6N
Actuator Style: Pushbutton
Termination Style: Right Angle
Dimension: L  6mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.50
USD
Quantity
Unit Price
500
$0.073
1,500
$0.0708
2,000
$0.0702
5,000
$0.0684
7,500+
$0.0667
Product Variant Information section