

Manufacturer Part #
DTS-66R-V
DTS Series SPST 6 x 6 x 13 mm Red Cap 260 gf Through Hole Tactile Switch
Product Specification Section
Diptronics Manufacturing Inc. DTS-66R-V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diptronics Manufacturing Inc. DTS-66R-V - Technical Attributes
Attributes Table
Actuation Force: | 2.6N |
Actuator Style: | Square Button |
Termination Style: | Straight Thru Hole |
Dimension: | L 6mm x W 6mm |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0578
2,000
$0.0567
4,000
$0.0557
5,000
$0.0554
15,000+
$0.0534
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
PCB Mount