text.skipToContent text.skipToNavigation

Manufacturer Part #

1825027-5

FSMRA2JH Black SPST PBT Right Angle Micro Miniature Pushbutton Tactile Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2412
Product Specification Section
TE Connectivity 1825027-5 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 24V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 1.56N
Contact Material: Silver
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: PC Pin
Dielectric Withstanding Voltage: 500V
Operating Temperature: -35°C to +85°C
Dimension: L  7.1mm x W  7mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$95.20
USD
Quantity
Web Price
1,000
$0.0952
2,000
$0.0925
3,000
$0.0909
5,000
$0.089
10,000+
$0.0849