text.skipToContent text.skipToNavigation

Manufacturer Part #

1437565-3

24 V 50 mA 100 mOhm Silver Plated 12 x 12 mm Tactile Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1437565-3 - Technical Attributes
Attributes Table
Switch Operation: On-Mom
Circuitry: SPST
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 1.6N
Contact Material: Brass
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: PC Pin
Operating Temperature: -35°C to +85°C
Dimension: H  8.5mm x L  12mm x W  12mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
12800
Multiple Of:
12800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,624.00
USD
Quantity
Web Price
12,800+
$0.205