Manufacturer Part #
1301.9314
LSH Series 0.05 A 12V SPST-NO Off-Mom Top Actuated Surface Mount Tactile Switch
Product Specification Section
SCHURTER 1301.9314 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 1301.9314 - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 12V |
Current Rating: | 50mA |
Actuation Force: | 1.6N |
Actuator Style: | Top Actuator |
Termination Style: | Gull Wing |
Operating Temperature: | -20°C to +70°C |
Dimension: | H 4.3mm x L 6mm x W 6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
2,000
$0.29
4,000
$0.285
6,000
$0.28
8,000
$0.28
10,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box
Mounting Method:
Surface Mount