text.skipToContent text.skipToNavigation

Manufacturer Part #

1301.9303

LPH Series SPST-NO 1.6 N PCB Through Hole Tactile Switch

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 1301.9303 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Actuation Force: 1.6N
Contact Material: Brass
Contact Plating: Gold
Actuator Style: Top Actuator
Termination Style: PCB
Operating Temperature: -20°C to +70°C
Dimension: H  7mm x L  6mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$560.00
USD
Quantity
Web Price
2,000
$0.28
4,000
$0.275
6,000
$0.27
8,000
$0.27
10,000+
$0.26
Product Variant Information section