text.skipToContent text.skipToNavigation

Manufacturer Part #

MS0850504F035P1A

MS Series SPDT 5 A 125 V PC Pin Simulated Roller Lever Mini Snap Action Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch MS0850504F035P1A - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Lever
Operating Force: 35gf
Contact Current-Max: 5A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
540
Multiple Of:
270
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$483.30
USD
Quantity
Web Price
270
$0.915
540
$0.895
810
$0.88
1,080
$0.87
1,350+
$0.84