text.skipToContent text.skipToNavigation

Manufacturer Part #

V80212SS05Q

V Series Power and Line Voltage DPDT Right Angle Through Hole Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
C&K V80212SS05Q - Technical Attributes
Attributes Table
Actuator Style: Screwdriver Slot
Switch Operation: On-On
Circuitry: DPDT
Rated Voltage (VAC): 125VAC
Voltage Rating: 30V
Contact Current-Max: 10.1A
Insulation Resistance: 1000MΩ
Contact Resistance: 10mΩ
Contact Material: Silver
Contact Plating: Silver
Termination Style: Panel
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$221.50
USD
Quantity
Web Price
50
$4.43
100
$4.34
150
$4.28
200
$4.25
250+
$4.14
Product Variant Information section