text.skipToContent text.skipToNavigation

Manufacturer Part #

HLS-2A-04B

HLS Series DPDT 1/2NPT Standard Heavy Duty Limit Switch

ECAD Model:
Mfr. Name: SUNS International
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNS International HLS-2A-04B - Technical Attributes
Attributes Table
Circuitry: DPDT
Contact Style: Non-Shorting
Termination Style: Screw
Switch Operation: On-Off-On
Current Rating: 10A
Rated Voltage (VAC): 600VAC
Actuator Style: Round Plunger
Dielectric Withstanding Voltage: 2200V
Operating Temperature: -30°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$1,305.00
USD
Quantity
Web Price
1
$137.03
2
$135.03
3
$133.88
4
$133.06
5+
$130.50
Product Variant Information section