text.skipToContent text.skipToNavigation

Manufacturer Part #

HLS-1A-04B

HLS Series SPDT 1/2NPT Standard Heavy Duty Limit Switch

ECAD Model:
Mfr. Name: SUNS International
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNS International HLS-1A-04B - Technical Attributes
Attributes Table
Circuitry: SPDT
Contact Style: Non-Shorting
Termination Style: Screw
Switch Operation: On-Off-On
Current Rating: 10A
Rated Voltage (VAC): 600VAC
Actuator Style: Round Plunger
Dielectric Withstanding Voltage: 2200V
Operating Temperature: -30°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$1,046.30
USD
Quantity
Web Price
1
$109.86
2
$108.26
3
$107.33
4
$106.68
5+
$104.63
Product Variant Information section