text.skipToContent text.skipToNavigation

Manufacturer Part #

JWL21RC2A

POWER ROCKER/SNAP-IN

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JWL21RC2A - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: DPST
Current Rating: 16A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
158
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$130.90
USD
Quantity
Web Price
1
$13.41
4
$13.22
10
$13.09
25
$12.96
40+
$12.77
Product Variant Information section