text.skipToContent text.skipToNavigation

Manufacturer Part #

JWL11RA1A

POWER ROCKER/SNAP-IN

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JWL11RA1A - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPST
Current Rating: 16A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
71
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$100.90
USD
Quantity
Web Price
1
$10.23
4
$10.09
15
$9.96
30
$9.90
75+
$9.74
Product Variant Information section