Manufacturer Part #
PBM30-EP-D120E-A-P1-U
PBM30 Series Amber 30mm Metal No Guard 120V AC/DC 1NO/1NC Illuminated Pushbutton
Product Specification Section
SUNS International PBM30-EP-D120E-A-P1-U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNS International PBM30-EP-D120E-A-P1-U - Technical Attributes
Attributes Table
Rated Voltage: | 130V |
Contact Current-Max: | 10A |
Switch Operation: | On-Mom |
Circuitry: | SPST N.O. / N.C. |
Cap Color: | Red |
Actuator Style: | Pushbutton |
Termination Style: | Solder |
Operating Temperature: | -25°C to +70°C |
IP Rating: | IP65 |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$59.07
3
$58.09
4
$57.84
10
$57.04
15+
$56.26
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount