text.skipToContent text.skipToNavigation

Manufacturer Part #

MPI002/TE/GN/24

24 V 50 mA SPST-NO Anti-Vandal Illuminated Panel Mount Front Pushbutton Switch

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2150
Product Specification Section
Bulgin MPI002/TE/GN/24 - Technical Attributes
Attributes Table
Rated Voltage: 24V
Contact Current-Max: 50mA
Switch Operation: Mom
Circuitry: SPST
Insulation Resistance: 10kΩ
Illumination Color: Green
Cap Color: Silver
Actuator Style: Round
Termination Style: Screw
Operating Temperature: -30°C to +70°C
IP Rating: IP66
Contact Plating: Gold
Mounting Method: Panel Mount
Pricing Section
Global Stock:
60
USA:
25
Germany (Online Only):
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$30.65
USD
Quantity
Web Price
1
$30.65
4
$30.23
15
$29.83
25
$29.67
50+
$29.19
Product Variant Information section