Manufacturer Part #
MPI002/28/D1
24 V 50 mA SPST-NO Anti-Vandal Illuminated Panel Mount Front Pushbutton Switch
Product Specification Section
Bulgin MPI002/28/D1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin MPI002/28/D1 - Technical Attributes
Attributes Table
Rated Voltage: | 24V |
Contact Current-Max: | 50mA |
Switch Operation: | Mom |
Circuitry: | SPST |
Insulation Resistance: | 10GΩ |
Illumination Color: | Red / Green |
Cap Color: | Silver |
Actuator Style: | Round |
Termination Style: | Quick Connect |
Operating Temperature: | -30°C to +70°C |
IP Rating: | IP66 |
Contact Plating: | Gold |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
48
USA:
48
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$37.93
4
$37.38
10
$37.01
25
$36.66
40+
$36.12
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Panel Mount