Manufacturer Part #
MP0045/1E2BL012
250 V 3A DPDT On-On Solder Lug Panel Mount Front Pushbutton Switch
Product Specification Section
Bulgin MP0045/1E2BL012 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin MP0045/1E2BL012 - Technical Attributes
Attributes Table
Rated Voltage (VAC): | 220VAC |
Rated Voltage: | 24V |
Contact Current-Max: | 1A |
Switch Operation: | Latching |
Circuitry: | DPDT |
Insulation Resistance: | 10GΩ |
Illumination Color: | Blue |
Cap Color: | Silver |
Actuator Style: | Round |
Termination Style: | Solder Lug |
Operating Temperature: | -20°C to +55°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$26.18
4
$25.82
15
$25.48
25
$25.34
50+
$24.94
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount