Manufacturer Part #
MP0037
50 V 1 A SPST-NO Off-Mom Anti-Vandal Panel Mount Pushbutton Switch
Product Specification Section
Bulgin MP0037 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin MP0037 - Technical Attributes
Attributes Table
Rated Voltage (VAC): | 50VAC |
Rated Voltage: | 50V |
Contact Current-Max: | 1A |
Switch Operation: | Mom |
Circuitry: | SPST |
Insulation Resistance: | 1000GΩ |
Illumination Color: | No |
Cap Color: | Silver |
Actuator Style: | Round |
Termination Style: | Screw |
Operating Temperature: | -20°C to +70°C |
IP Rating: | IP68 |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
34
USA:
34
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$18.52
4
$18.28
15
$18.04
30
$17.92
75+
$17.64
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Panel Mount