Manufacturer Part #
H8301ABBB
SWITCH PUSH SPST-NO 13A 250V
Product Specification Section
Bulgin H8301ABBB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin H8301ABBB - Technical Attributes
Attributes Table
Rated Voltage (VAC): | 250VAC |
Contact Current-Max: | 13A |
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Cap Color: | Black |
Termination Style: | Quick Connect |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
200
$5.07
400+
$4.92
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Panel Mount