Manufacturer Part #
EP12SD1AGE
EP Series Tiny SPDT On-Momentary Right Angle Through Hole Pushbutton Switch
Product Specification Section
C&K EP12SD1AGE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K EP12SD1AGE - Technical Attributes
Attributes Table
Contact Current-Max: | 1A |
Switch Operation: | On-Mom |
Circuitry: | SPDT |
Actuator Style: | Plunger |
Termination Style: | Right Angle |
Mounting Method: | Through Hole |
Features & Applications
C&K Components’ EP Series of Sealed Tiny Pushbutton Switches are best suited for telecommunication, computer and instrumentation applications. These tiny pushbutton switches are available in both through hole and surface mount models & can accept standard caps on their snap-fitting actuators.
The EP series offers Single Pole Single Throw, Single Pole Double Throw and Double Pole Single Throw operation solutions. All models of the EP series are process sealed to withstand machine soldering temperatures and pressure wash cleaning methods. A choice of contact materials is available with the EP series.The EP12SD1AGE offers a Single Pole Double Throw (SPDT) switch operation providing an On-Momentary function. This epoxy sealed tiny pushbutton switch has a .215” high plunger and unthreaded bushing. The mounting style is right angle PC through hole with contact material of gold over silver.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
200+
$6.03
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Through Hole