text.skipToContent text.skipToNavigation

Manufacturer Part #

3-148-339

MSMII-16 Indicator Switch, IK08, IP67, 5 VDC, Quick Connect Terminal

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3-148-339 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Rated Voltage: 30V
Contact Current-Max: 10A
Circuitry: SPDT
Illumination Color: Red / Green / Blue
Actuator Style: Round
Termination Style: Quick Connect
Operating Temperature: -30°C to +85°C
IP Rating: IP67
Contact Plating: Gold
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$422.40
USD
Quantity
Web Price
10
$21.27
20
$21.12
30
$21.03
40
$20.96
50+
$20.76
Product Variant Information section