text.skipToContent text.skipToNavigation

Manufacturer Part #

3-102-772

MSM 19 Series 10A 250VAC SPDT RGB Illumination Pushbutton Switch

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3-102-772 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Contact Current-Max: 10A
Switch Operation: On-Off
Circuitry: SPST
Insulation Resistance: 100MΩ
Actuator Style: Plunger
Termination Style: Quick Connect
Operating Temperature: -25°C to +85°C
Mounting Method: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$859.60
USD
Quantity
Web Price
10+
$42.98
Product Variant Information section