text.skipToContent text.skipToNavigation

Manufacturer Part #

3-101-415

CPS Series 100mA 42VAC SPST Area Illumination Pushbutton Switch

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3-101-415 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 42VAC
Rated Voltage: 60V
Contact Current-Max: 100mA
Switch Operation: Off-On
Circuitry: SPST
Illumination Color: Red / Green / Blue
Cap Color: Clear
Actuator Style: Round
Termination Style: Wire Leads
Operating Temperature: -40°C to +60°C
IP Rating: IP67
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$800.60
USD
Quantity
Web Price
10
$40.66
20+
$40.03
Product Variant Information section