text.skipToContent text.skipToNavigation

Manufacturer Part #

1241.1624.5

PMS Series SPST 42 V Top Actuated Green Non-Illuminated IP40 Pushbutton Switch

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 1241.1624.5 - Technical Attributes
Attributes Table
Rated Voltage: 42V
Contact Current-Max: 0.05A
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 100MΩ
Termination Style: PC Pin
Operating Temperature: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$480.00
USD
Quantity
Web Price
100
$2.45
200
$2.40
300
$2.37
400+
$2.34
Product Variant Information section