Manufacturer Part #
TDA04H0SB1R
TDA Series Ultra Mini SPST 4 Position Surface Mount Half-Pitch DIP Switch
| |||||||||||
| |||||||||||
Mfr. Name: | C&K | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
C&K TDA04H0SB1R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K TDA04H0SB1R - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 4 |
Circuitry: | SPST |
Actuator Style: | Flush |
Termination Style: | Gull Wing |
Sealed Option: | Sealed |
Contact Resistance: | 100mΩ |
Voltage Rating: | 24V |
Current Rating: | 25mA |
Insulation Resistance: | 100MΩ |
Terminal Pitch: | 1.27mm |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
2,000+
$1.43
Product Variant Information section
Available Packaging
- Reel Qty: 2,000+ / Web Price: $1.30 / Stock: 0 Qty: 2,000+$1.30 Stock: 0
- ReelSelected Variant Qty: 2,000+ / Web Price: $1.43 / Stock: 0 Qty: 2,000+$1.43 Stock: 0
- Reel Qty: 2,000+ / Web Price: $1.43 / Stock: 0 Qty: 2,000+$1.43 Stock: 0
- Reel Qty: 2,000+ / Web Price: $1.30 / Stock: 42,000 Qty: 2,000+$1.30 Stock: 42,000
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount