text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA04H0SB1R

TDA Series Ultra Mini SPST 4 Position Surface Mount Half-Pitch DIP Switch

Product Specification Section
C&K TDA04H0SB1R - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Flush
Termination Style: Gull Wing
Sealed Option: Sealed
Contact Resistance: 100mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 100MΩ
Terminal Pitch: 1.27mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,860.00
USD
Quantity
Web Price
2,000+
$1.43