Manufacturer Part #
TDA02H0SB1
TDA Series Ultra Mini SPST 2 Position Surface Mount Half-Pitch DIP Switch
C&K TDA02H0SB1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
C&K TDA02H0SB1 - Technical Attributes
Type: | Dip |
No of Positions: | 2 |
Circuitry: | SPST |
Actuator Style: | Standard |
Termination Style: | Gull Wing |
Sealed Option: | Sealed |
Contact Resistance: | 100mΩ |
Voltage Rating: | 24V |
Current Rating: | 25mA |
Insulation Resistance: | 100MΩ |
Terminal Pitch: | 1.27mm |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Features & Applications
C&K Components’ TDA Series of Ultra Miniature Surface Mount Half Pitch DIP Switches offers the perfect solution for Hand-Held and Portable Electronic Devices as well as Instrumentation and Controls applications. The TDA Series is RoHS complaint and can be packaged in tubes or tape and reel to suit your production requirements.
The TDA series operates with a Single Pole Single Throw (SPST) Normally Open switch function and is available in 2-10 positions (even only) with flush actuators. All models of the TDA series are process sealed to withstand machine soldering temperatures and pressure wash cleaning methods. The bifurcated copper alloy with gold plate over nickel plate contacts allow for increased electrical reliability. Terminals are a copper alloy with gold flash over nickel plate.
The TDA02H0SB1 offers a Single Pole Single Throw (SPST) Normally Open (NO) switch operation. This 2 Position Ultra Miniature Half Pitch DIP Switch offers a flush actuator and is packaged in 125 piece tubes.Available Packaging
Package Qty:
125 per Tube
Mounting Method:
Surface Mount