Manufacturer Part #
TDA01H0SB1R
TDA Series SPST 0.025 A 24 VDC Sealed Dip Switch
Product Specification Section
C&K TDA01H0SB1R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K TDA01H0SB1R - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 1 |
Circuitry: | SPST |
Actuator Style: | Flush |
Termination Style: | PCB |
Sealed Option: | Sealed |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
2,500+
$1.41
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount