DHN-02F-T-V-T/R in Reel by Diptronics Manufacturing Inc. | Dip Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DHN-02F-T-V-T/R

DHN Series 2 Position Off Position Top Tape Seal Half Pitch Dip Switch

ECAD Model:
Mfr. Name: Diptronics Manufacturing Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diptronics Manufacturing Inc. DHN-02F-T-V-T/R - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Termination Style: PCB
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,280.00
USD
Quantity
Unit Price
4,000+
$0.57