Manufacturer Part #
90HBW08PRT
90HB Series Low Profile SPST 8 Position Surface Mount DIP Switch
Product Specification Section
Grayhill 90HBW08PRT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
12/06/2021 Details and Download
Temporary color change of 76HP, 90B and 90HB DIP actuators due to plastic material shortage Description of Change Due to a shortage of the natural colored plastic material used to mold the actuators of the affected DIP switches, the color will be temporarily changed to black to avoid production delays. Potential Impact There is no change to the form, fit, or function of the products. The parts will be produced using the same plastic material, only in an alternative color (black).
Part Status:
Active
Active
Grayhill 90HBW08PRT - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 8 |
Circuitry: | SPST |
Termination Style: | Gull Wing |
Sealed Option: | Sealed |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
750+
$2.75
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount