Manufacturer Part #
1825059-1
ADP Series 2 Position SPST 25 mA 24 VDC Slide Actuator Dip Switch
Product Specification Section
TE Connectivity 1825059-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1825059-1 - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 2 |
Circuitry: | 3PST |
Actuator Style: | Slide |
Termination Style: | Gull Wing |
Voltage Rating: | 24V |
Current Rating: | 25mA |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -30°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,020
USA:
3,020
On Order:
0
Factory Lead Time:
33 Weeks
Quantity
Web Price
1
$0.675
50
$0.655
125
$0.63
300
$0.61
750+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
60 per Tube
Mounting Method:
Surface Mount