text.skipToContent text.skipToNavigation

Manufacturer Part #

1571983-4

GD Series 4 Position SPST Recessed Rocker Sealed Low Profile SMT DIP Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2247
Product Specification Section
TE Connectivity 1571983-4 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Recessed
Operating Force: 600gf
Termination Style: Outside L
Sealed Option: Sealed
Contact Resistance: 100mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 100MΩ
Terminal Pitch: 1.27mm
Operating Temp Range: -22°C to +185°C
Mounting Method: Surface Mount
Features & Applications

The 1571983-4 is a Part of GD Series, it has 4 Position SPST Recessed Rocker Sealed Low Profile Surface Mount DIP Switch

Product Features:

  • Product Type = Switch
  • PCB Mount Style = Surface Mount
  • Configuration (Pole-Throw) = Single Pole - Single Throw
  • Actuator Style = Recessed Rocker
  • Sealed = Yes
  • Series = GD
  • Number of Switches = 4
  • Termination Style = Outside "L"
  • Seal Type = Tape
  • Switch Type = DIP
  • Centerline (mm [in]) = 1.27 [0.050]
  • Length (mm [in]) = 6.20 [0.244]
  • Auto-Insertable = No
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = Gold
  • Low Profile = Yes
  • Housing Color = Black
  • Housing Material = PPS
  • UL Flammability Rating = UL 94V-0
Pricing Section
Global Stock:
33
Germany (Online Only):
33
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
33
Multiple Of:
70
Total
$29.37
USD
Quantity
Web Price
70
$0.89
210
$0.855
350
$0.84
1,400
$0.795
2,100+
$0.77