FTE-3C-V-T/R in Reel by Diptronics Manufacturing Inc. | Detector Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FTE-3C-V-T/R

Detector Horizontal Type

ECAD Model:
Mfr. Name: Diptronics Manufacturing Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diptronics Manufacturing Inc. FTE-3C-V-T/R - Technical Attributes
Attributes Table
Type Actuated: Side Actuated
Rated Voltage: 5V
Contact Current-Max: 1mA
Insulation Resistance: 100MΩ
Contact Resistance:
Operating Temp Range: -10°C to +60°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.00
USD
Quantity
Unit Price
3,000+
$0.255
Product Variant Information section