text.skipToContent text.skipToNavigation

Manufacturer Part #

VO1400AEFTR

VO1400 Series SPST 60 V 100 mA 5 Ohm 1 Form A Solid State Relay - SOIC-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay VO1400AEFTR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 60V
On-state Resistance-Max:
Contact Current-Max: 100mA
Isolation Voltage-RMS: 1500V
Turn-on Delay Time: 500µs
Turn-off Delay Time: 500µs
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,080.00
USD
Quantity
Web Price
2,000
$0.54
4,000+
$0.52