text.skipToContent text.skipToNavigation

Manufacturer Part #

PVT412SPBF

PVT Photovoltaic 400 V 0.14 A 27 Ohm SPST (1 Form A) Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon PVT412SPBF - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 400V
On-state Resistance-Max: 27Ω
Contact Current-Max: 140mA
Isolation Voltage-RMS: 4000V
Package Style:  MDIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$6,160.00
USD
Quantity
Web Price
2,000+
$3.08
Product Variant Information section