Manufacturer Part #
CPC2014NTR
CPC2014N 400 mA 0 to 60 V DPST Miniature OptoMOS Solid State Relay - SOIC-8
Product Specification Section
Littelfuse CPC2014NTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse CPC2014NTR - Technical Attributes
Attributes Table
Contact Form: | DPDM (2 Form A) |
Output Voltage: | 60V |
On-state Resistance-Max: | 2Ω |
Input Voltage: | 0.9V to 1.5V |
Input Current: | 50mA |
Capacitance: | 1pF |
Turn-on Delay Time: | 2ms |
Turn-off Delay Time: | 1ms |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
4,000
Germany (Online Only):
4,000
Factory Lead Time:
23 Weeks
Quantity
Web Price
2,000+
$1.84
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount