text.skipToContent text.skipToNavigation

Manufacturer Part #

831VS-240A

831 Series 15 A SPDT 240 V Single Phase Dual LED AC Voltage Sensing Device Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Schneider Electric 831VS-240A - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Control Voltage: 240V
Input Voltage: 240V
Contact Current-Max: 15A
Dielectric Withstanding Voltage: 2500V
Operating Temp Range: -20°C to +55°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
10
Total
$4,175.40
USD
Quantity
Web Price
10+
$208.77
Product Variant Information section