Manufacturer Part #
70S2-04-C-12-S
70S2 Series SPST 3 to 30 V 12 A Screw Terminal Zero Cross Solid State Relay
Product Specification Section
Schneider Electric 70S2-04-C-12-S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Schneider Electric 70S2-04-C-12-S - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Control Voltage: | 3V to 30V |
Output Voltage: | 24V to 280V |
Contact Current-Max: | 12A |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
10+
$67.54
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Panel Mount