Manufacturer Part #
MDSM-10R-20-25
MDSM-10 Series SPST 0.5A 20~25 AT PCB SMT Glass Body Magnetic Reed Switch
Product Specification Section
Littelfuse MDSM-10R-20-25 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse MDSM-10R-20-25 - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Contact Current-Max: | 0.5A |
Termination Style: | Gull Wing |
Relay Type: | Reed |
Switching Voltage: | 200V |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
3,000
$0.695
6,000+
$0.67
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount