text.skipToContent text.skipToNavigation

Manufacturer Part #

HEV2AN-P-DC15V

HE-V Series 20 A DPST 15 VDC PC Pin Through Hole High Capacity Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic HEV2AN-P-DC15V - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 15V
Contact Current-Max: 20A
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
10
Total
$3,900.00
USD
Quantity
Web Price
10+
$78.00
Product Variant Information section