text.skipToContent text.skipToNavigation

Manufacturer Part #

DCNLB100NB48

DCNLB Series 100 A Single Coil 48V DC Side Mount Contactor Relay

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Littelfuse DCNLB100NB48 - Technical Attributes
Attributes Table
Relay Type: Contactor
Coil Type: Non-Latching
Contact Form: SPST (1 Form B)
Nominal Coil Voltage: 48V
Contact Current-Max: 100A
Switching Voltage: 60V
Rated Power: 11W
Contact Material: Silver Alloy
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 50MΩ
Termination Style: Stud
No of Terminals: 4
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
40
Germany (Online Only):
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$912.60
USD
Quantity
Web Price
20
$45.63
40+
$45.04
Product Variant Information section